• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hahn BV EI 422 1227 PCB mount transformer 1 x 230 V 2 x 15 V AC 6.0 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transformer P: 230V S: 2x15V/6.0VA

  • 1 x 230 V
  • 2 x 15 V AC
  • 6.0 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

15 V AC

Output voltage (number x voltage)

2 x 15 V AC

No. of inputs

1 x

No. of outputs

2 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

6.0 VA

Width

37.20 mm

Height

32.30 mm

Length

44.30 mm

Type

BV EI 422 1227

Dim

(L x W x H) 44.30 x 37.20 x 32.30 mm

Frequency

50 - 60 Hz

Weight

200 g

Content

1 pc(s)

RoHS-compliant

Yes

Max. ambient temperature

+70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2827689 Hahn BV EI 422 1227 PCB mount transformer 1 x 230 V 2 x 15 V AC 6.0 VA

User & Safety Instructions

User & Safety Instructions 2827689 Hahn BV EI 422 1227 PCB mount transformer 1 x 230 V 2 x 15 V AC 6.0 VA