• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder 3556.260 Rotating splitting wedge 260 mm 3100 g

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Rotating splitting wedge incl. transport box length 260 mm / cutting length 50 mm

  • Solid, forged wedge-shaped rotating gap with high gap action.
  • Weight 3,100g
  • Lateral handles for secure grip.
  • Scrutiny prevents the patient from jumping back even in frozen wood.
  • Powder-coated orange for a quick search.
  • Optimally applicable with Holder suggested hammers and SIMPLEX-split hammer.
  • With 6 bits. Plastic transport box.

Technical specifications

Product type

Rotating splitting wedge

Weight

3100 g

Dim

(L x W x H) 260 x 50 x 66 mm

Length

260 mm

Width

50 mm

Height

66 mm

Material (hammer head)

Steel

Material (handle)

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342340 Halder 3556.260 Rotating splitting wedge 260 mm 3100 g

Description

The solid, forged wedge-shaped turning enables a high gap effect through the optimum twist of 20° and does not shrink back even from rich wood.

The impact plate is ground and has a break in the edge.

Despite the weight of 3.100g, the lateral recessed grips ensure for safe gripping and setting of the wedge in the wood to be divided.

Scrutiny prevents the wedge from jumping back even in frozen wood.

In order to find the wedge quickly at any time, it is powder-coated with orange.

A convenient box made of special plastic makes the safe transportation possible.

This text is machine translated.

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)