• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1591223 Axe 900 mm 2100 g Head weight 1000 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Axtform: Canada
  • Particularly suitable wood type: Universal
  • Glowing forged in the die: Yes
  • Head weight 1000 g
  • Suitable for professional use: No.
  • Cutting width 135 mm
  • Handle attachment: Wood, ring wedge
  • Handle shape: Knob
  • Embroidery material: Hickory
Product type

Axe

Features

Hand protection

Weight

2100 g

Length

900 mm

Head weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289975 Ochsenkopf 1591223 Axe 900 mm 2100 g Head weight 1000 g

Description

The model of Canadian woodcutters - with 2 cutting edges for example 2 different ports on only one ax
Suitable for palpation, felling and cultural care
The consistently thin blade, which is almost hardened to the eye, ensures a high useful value, a long service life and a low weight
Simple re-grinding by the user possible
With finely polished cutting edges and cutting edge protection
With high-quality handle in Knauf-Form made of Hickorywood

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 191.47*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)