• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1003622 Sapie 358 mm 310 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wood Xpert Hand-Sappie XA2

  • Lift and carry smaller logs
  • Moving and arranging stack of wood.
  • Small Logs Contact
  • For single-handed use

Technical specifications

Product type

Sapie

Weight

310 g

Length

358 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1312923 Fiskars 1003622 Sapie 358 mm 310 g

Description

The new Fiskars Wood Xpert™ forestry devices enable its ergonomic design a lightweight, comfortable working. The product range offers comprehensive solutions for debranching trees and move of strains. The ergonomic design of the stalks and handles offers a pleasant, secure hold. Through the use of light, but at the same time, durable materials, the products also convince by their low weight.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.97*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)