• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1592491 Lifting combo tool 800 mm 2800 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for professional use: Yes
Product type

Lifting combo tool

Weight

2800 g

Dim

(L x W x H) 800 x 130 x 75 mm

Length

800 mm

Width

130 mm

Height

75 mm

Material

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289526 Ochsenkopf 1592491 Lifting combo tool 800 mm 2800 g

Description

Powerful, powerful and ergonomic
Helical hooks and forged plate
Robust steel profile
Anti-slip, hand-friendly cork handle
Adjustable reversible hooks
With angled handle for improved ergonomics
As a felling aid and for turning up to a chest height-Ø of 25 cm
Safety Instructions:
Felling jacks are only approved for one-man work
Max. Load on handle 150 kg
Damaged or bent lifting jacks must be replaced immediately

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)