Stabilizing padding in the lower back area, thus balanced weight distribution, stable support and maximum wearing comfort
Inner side of the padding punched, for the optimal air circulation
Belt width approx. 45 mm, maximum width of backrest 130 mm
Cushion removable, leather belt can also be used separately
For waist circumference of 80 - 120 cm
Technical specifications
Design: Perforated, removable padding; belt double punched
Colour, black
Material: Leather.
Product type
Tool belt
Weight
440 g
Width
45 mm
Range of uses
Planers
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2289603 Ochsenkopf 2907054 Tool belt 440 g
Description
Genuine leather belt with robust double hole Stabilizing padding in the lower back area, thus balanced weight distribution, stable support and maximum wearing comfort Inner side of the padding punched, for the optimal air circulation Belt width approx. 45 mm, maximum width of backrest 130 mm Cushion removable, leather belt can also be used separately For waist circumference of 80 - 120 cm
This text is machine translated.
Description
Genuine leather belt with robust double hole Stabilizing padding in the lower back area, thus balanced weight distribution, stable support and maximum wearing comfort Inner side of the padding punched, for the optimal air circulation Belt width approx. 45 mm, maximum width of backrest 130 mm Cushion removable, leather belt can also be used separately For waist circumference of 80 - 120 cm