• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1592505 Lifting combo tool 1320 mm 3500 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lifting combo tool

  • Powerful, efficient and ergonomic
  • Turning hooks and forged plate
  • Robust steel profile

Technical specifications

  • Suitable for professional use: Yes
Product type

Lifting combo tool

Weight

3500 g

Dim

(L x W x H) 1320 x 100 x 100 mm

Length

1320 mm

Width

100 mm

Height

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289527 Ochsenkopf 1592505 Lifting combo tool 1320 mm 3500 g

Description

Non-slip, hand-friendly cork handle
Adjustable hooks
With angled handle for improved ergonomics
As a relief up to a chest height Ø of 25 cm: For turning up to a chest height Ø of 35 cm
Safety Instructions:
Lifting lifters are only permitted for one-man work
Max. Load on the handle 150 kg
Damaged or bent lifting equipment must be replaced immediately

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)