• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder Aktionsbox Dreamteam 3113s003 Hammer set Semihard, Soft 1650 g 135 mm 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hammer set

Features

Semihard

Soft

Weight

1650 g

Length

135 mm

(Ø)

50 mm

Material (hammer head)

Rubber

Width

95 mm

Height

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728776 Halder Aktionsbox Dreamteam 3113s003 Hammer set Semihard, Soft 1650 g 135 mm 2 pc(s)

Description


The action box Dream team Door & Window Construction from HALDER offers two true experts in the field of Door and Window Construction:

The SIMPLEX soft hammer 50:40 with aluminum housing (Article No. 3113,051) with the combination TPE-soft / TPE-mid is the perfect soft hammer for carving and furniture construction.

The over-dimensioned impact areas enable maximum protection for a smooth handling of work pieces with sensitive surfaces. This model is available in the combination TPE-soft / TPE-mid.

The blue TPE-soft insert is the softest use in the SIMPLEX series, high damping and thus suitable for sensitive work. In comparison to the conventional rubber mallet, it leaves no unwanted black abrasion.

The medium-hard, gray TPE-mid insert enables a higher impact force, comparable with the use of rubber composition.

The extra-light aluminum housing with integrated handle protection sleeve lets the user control the impact force well and determine itself. In this way, materials that are sensitive to breakage can be processed.

The high quality, vibration-damping, ergonomically designed wooden handle is double painted in the grip area and thus completely insensitive to dirt.

According to the clever SIMPLEX principle, all components are interchangeable and can be retrofitted.

This saves not only money but also resources.

The SECURAL plus is a further development of the SECURAL soft hammer: The specially shaped handle end is perfectly suited to press in rubber seals. Depending on how you fit the end of the handle, you obtain a narrow or very broad surface which allows you to press in different sizes of seals.

The medium-hard, easily protruding impact inserts made of polyurethane are replaceable.

The ratio of hammer head mass to scrap compound in combination with the suspension properties of the impact surfaces is optimally matched to each other and provides for maximum non-return damping. This enables very joint careful working with very high impact force at the same time.

The longitudinal-welded housing ensures an absolutely unbreakable connection between hammer head and handle.


Contains the 50:40 SIMPLEX soft hammer with aluminum housing.
SIMPLEX plastic mallet in the combination TPE-soft (blue, soft, abrasion-free) / TPE-mid (gray, medium hard, abrasion-free).
Over-dimensional impact surfaces D50mm are installed in the housing D40mm and offer maximum protection for machining sensitive surfaces.
Extra-light aluminum housing with integrated handle-protective sleeve lets the user control the impact force well and determine it himself (Ideal for unbreakable materials).
High quality, vibration-damping, ergonomically designed wooden handle; double painted handle (less dirt).
All parts are interchangeable/can be retrofitted, thus very economical and resource-saving.

In addition, the impact-free SECURAL plus soft hammer.
With specially shaped handle end for insertion of rubber seals of different sizes.
Replaceable, rectangular, slightly protruding, medium hard impact inserts made of polyurethane.
Enables low-noise and completely re-impact-free working.
Very high impact power at low weight.
Absolutely unbreakable connection between hammer head and stem on the longitudinal weld of housing.

Use
Furniture, carpenter's workshop, window-/door installation

This text is machine translated.

Features

  • Advantage box with two particularly suitable seat hammers for door and window construction, woodwork and furniture construction

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)