• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder Aktionsbox Dreamteam 3117s003 Hammer set Soft 1030 130 mm 2 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hammer set

Features

Soft

Weight

1030

Length

130 mm

(Ø)

40 mm

Width

50 mm

Height

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728770 Halder Aktionsbox Dreamteam 3117s003 Hammer set Soft 1030 130 mm 2 pc(s)

Description


The action box DREAMTEAM INTERIOR DESIGN from HALDER offers two true experts in the field of interior design:

The SIMPLEX soft hammer D40mm (Article. 3117,040) with the combination TPE-soft / super plastic is the perfect soft hammer for carving work. The soft TPE-soft insert is Ideal for sensitive work, thus for example, veneers can be done without any additional piece of wood. The medium-hard super plastic insert allows harder strokes without damaging the wood. This design is also Ideal for users in the fields of model construction, kitchen assembly and furniture construction. The extra-light aluminum housing allows the user to control the impact force well and determine it yourself. All components are interchangeable according to the clever SIMPLEX principle. This saves not only your wallet, but also the environment.

Due to its rectangular inserts, the SECURAL soft hammer is a true specialist for corners and edges. It is THE hammer for laying parquet and laminate as well as for glazing. The medium-hard impact inserts made of polyurethane can be replaced. The SECURAL soft hammer ensures maximum non-return damping thanks to its low weight of 700g and the scrap filling in the hammer head. Thus the full impact force is transmitted. It is absolutely "Secure", because the longitudinal welded housing provides for a completely unbreakable connection between hammer head and handle.

Product features:Advantage box with two HOLDER-pad hammers perfectly suited for interior fitting.

Contains the SIMPLEX soft hammer D40mm (Article No. 3117,040) in the application combination TPE-soft (soft, abrasion-free) / super plastic (medium hard, very resistant, wear-resistant).
Extra-light aluminum casing with integrated handle-protective sleeve lets the user control the impact force well and determine itself.
All parts are interchangeable/can be retrofitted, thus very economical and environment-friendly.
The optimal scholar's hammer for carpentry work, kitchen assembly, model making and furniture construction

In addition, the recoil-less SECURAL-soft hammer (Article No. 3380,040):
THE hammer for laying parquet / laminate as well as for glazing.
Very high impact power at low weight.
Replaceable, rectangular medium hard impact inserts made of polyurethane.
Enables low-noise and completely re-impact-free working.
Absolutely unbreakable connection between hammer head and stem on the longitudinal weld of housing.

Use
For carpentry work, furniture construction

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)