The BLACK CRAFT action box car not only contains the recoil-less and polyurethane-mannered BLACKCRAFT slimming hammer, but also the HOLDER magnet with six neodymium magnets, for a high holding force.
The Black CRAFT soft hammer D60 is counted among the recoil-less protective hammers thanks to its headtube filled with steel scrap.
The steel scrap causes the scrap filling to follow in a delayed manner when the impact surface hits the workpiece. The impact energy is optimally utilized through the reduced rebound
This results in very powerful beats. In addition, the work with BLACKCRAFT guards is much safer, less joints and quieter than with conventional steel hammers.
The BLACKCRAFT is completely polyurethane-covered. This protects not only the soft hammer itself against corrosion, but also protects the work pieces, protects against scratches, prevents spark formation in case of failures and also acts as vibration-reducing. The thick layer of polyurethane on the impact sides ensures a long service life.
The holder magnetic holder is a multi-functional and flexibly applicable holder e.g. for blow guns, cables, hoses, clothes, guard bands and much more.
The Utensils can be attached/hung easily without the help of screwing the holder on. The solid plastic magnetic holder has a high holding force thanks to the 6 neodymium magnets in the pot magnet (D65mm). The rubber-coated contact surface is oil-resistant and prevents scratching the retaining surface.
The special shaping enables two separately usable zones (e.g. for air gun and hose) and prevents accidental slipping or falling of the attached/suspended articles. This ensures a safe workplace without tripping.
Product Features:
Advantage box with the Black Coffer hammer plus holder magnetic holder.
Contains the unique Black CRAFT soft hammer D60mm.
Recoil-free, for very powerful beats.
Quiet and gentle on the joints.
Completely covered with polyurethane: No corrosion, no scratches on the work-piece, no spark formation in case of failures, additionally vibration-reducing.
Long life through thick polyurethane layer on the impact sides.
Ergonomic shaped, anti-slip and break steel pipe handle.
Thus the holder magnet holder in black, a multifunctional bracket without screwing the holder on.
Solid plastic design.
High holding force through six neodymium magnets in the pot magnet (D65mm).
Rubberised bearing surface is oil-resistant and prevents scratching of the adhesive surface.
Special shaping enables two separately usable zones.
Use
Assembly-/repair work in the automotive sector, loosening fixed wheels, body construction, shaping, positioning and joining of workpieces, aligning, sheet metal working, maintenance work, processing of components with a sensitive surface
This text is machine translated.