• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder FERROPLEX 3677.030 Soft-face hammer Hard, Ergonomic handle 600 g 290 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FERROFLEX hammer, steel pipe handle Ø 30 / 600 g.

  • 2 in 1 combination hammer (steel hammer plus soft hammer).
  • Hammer head made of high-quality tempered steel, impact surface induction hardened.
  • Replaceable hammer insert made of special nylon with maximum strength.
  • Unbreakable tubular steel handle and ergonomically designed, anti-slip rubber handle.

Technical specifications

Product type

Soft-face hammer

Features

Hard

Ergonomic handle

Weight

600 g

Length

290 mm

Material (hammer head)

Polyamide

Steel

Material (handle)

Steel tube

Width

30 mm

Height

104 mm

Head weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342341 Halder FERROPLEX 3677.030 Soft-face hammer Hard, Ergonomic handle 600 g 290 mm 1 pc(s)

Description

FERROPLEX is the 2 in 1 combination hammer from Halter for all those who do not want to give up the benefits of a steel hammer or the benefits of a soft-hammer.

The hammer head is made of high-quality tempered steel and is carefully induction-hardened at the impact surface.

The opposite, replaceable nylon impact insert offers outstanding impact characteristics and guarantees maximum strength with maximum durability. It is made of extruded, extremely homogeneous material. Compared to injection-molded plastic inserts, this makes it much more resistant to wear and tear and does not splinter even at minus temperatures.

The unbreakable tubular steel handle is enclosed with an ergonomic, non-slip rubber grip.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)