• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3007.125 Soft-face hammer Ergonomic handle, Semihard 7900 g 1045 mm 1 pc(s)

Application
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIMPLEX forehammer with TE housing and Hickory handle, Ø 125 / handle 1.040 mm super plastic

  • SIMPLEX–Pilot hammer with two super plastic inserts on both sides (white, medium hard, very durable).
  • Die-cast temperature housing with integrated stock protection sleeve and high protection against breakage.
  • Long-fiber, very stable Hickory handle, painted and ergonomically shaped.
  • All parts are interchangeable/can be retrofitted, thus very economical and resource-saving.

Technical specifications

Product type

Soft-face hammer

Features

Ergonomic handle

Semihard

Weight

7900 g

Length

1045 mm

Material (hammer head)

PVC

Steel casting

Material (handle)

Hickory

Width

140 mm

Height

215 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342351 Halder SIMPLEX 3007.125 Soft-face hammer Ergonomic handle, Semihard 7900 g 1045 mm 1 pc(s)

Description

The series 3007 SIMPLEX hammer drills are equipped with the super plastic insert on both sides.

This Holder-Top seller is a medium hard plastic insert from extruded, extremely homogeneous material. Compared to injection-molded plastic inserts, this makes it significantly more resistant to wear and tear.

The cast iron casing has an integrated handle protection sleeve, which provides high protection against breakage.

The long-fiber, very stable Hickory handle is painted and ergonomically shaped.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)