• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3013.050 Soft-face hammer Ergonomic handle, Semihard, Soft 1060 g 370 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

SIMPLEX Customer hammer with TE housing and wood stem, Ø 50, TPE-mid/TPE-soft

  • SIMPLEX plastic mallet in the combination TPE-soft (blue, soft, abrasion-free) / TPE-mid (gray, medium hard, abrasion-free).
  • Die-cast temperature housing with integrated stock protection sleeve and high protection against breakage.
  • High quality, vibration-damping, ergonomically designed wooden handle; double painted handle (less dirt).
  • All parts are interchangeable/can be retrofitted, thus very economical and resource-saving.

Technical specifications

Product type

Soft-face hammer

Features

Ergonomic handle

Semihard

Soft

Weight

1060 g

Length

370 mm

Material (hammer head)

Steel casting

Elastomer

Material (handle)

Wood

Width

50 mm

Height

135 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342187 Halder SIMPLEX 3013.050 Soft-face hammer Ergonomic handle, Semihard, Soft 1060 g 370 mm 1 pc(s)

Description

The SIMPLEX soft hammer of the 3013 series is available with the TPE-soft / TPE-mid application combination. Both inserts are thermoplastic elastomers and do not emit any color abrasion. In comparison with the conventional rubber hammers, no unwanted black abrasion remains.

The blue TPE-soft insert (3201 series) is the softest application in the SIMPLEX series, very damping and thus suitable for sensitive work.

The medium-hard gray TPE-mid insert (3203 series) allows higher impact force, comparable to the use of rubber composition (3202 series).

The cast iron casing has an integrated handle protection sleeve, which provides high protection against breakage.

The high quality, vibration-damping, ergonomically designed wooden handle is double painted in the grip area and thus completely insensitive to dirt.

According to the clever SIMPLEX principle, all components are interchangeable and can be retrofitted. This saves not only money but also resources.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)