• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3026.040 Soft-face hammer Ergonomic handle, Hard, Semihard 640 g 325 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIMPLEX protective hammer with TE housing and wood handle, Ø 40, rubber composition / plastic

  • SIMPLEX mallet in the application combination rubber composition (black, medium, damping, odorless, wear resistant) / plastic (red, hard, oil and fat resistant).
  • Die-cast temperature housing with integrated stock protection sleeve and high protection against breakage.
  • High quality, vibration-damping, ergonomically designed wooden handle; double painted handle (less dirt).
  • All parts are interchangeable/can be retrofitted, thus very economical and resource-saving.

Technical specifications

Product type

Soft-face hammer

Features

Ergonomic handle

Hard

Semihard

Weight

640 g

Length

325 mm

Material (hammer head)

Steel casting

Rubber

PVC

Material (handle)

Wood

Width

40 mm

Height

115 mm

Head weight

640 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342198 Halder SIMPLEX 3026.040 Soft-face hammer Ergonomic handle, Hard, Semihard 640 g 325 mm 1 pc(s)

Description

The SIMPLEX soft hammer of the series 3026 with the combination of rubber composition / plastic is one of the top sellers from Halder.

The medium-hard rubber insert (series 3202) is very wear-resistant, damping and odorless and holds much longer than a conventional rubber hammer.

The red plastic insert (series 3206) is hard and resistant to oil and grease. This combination of uses covers a wide range of applications.

The cast iron casing has an integrated handle protection sleeve, which provides high protection against breakage.

The high quality, vibration-damping, ergonomically designed wooden handle is double painted in the grip area and thus completely insensitive to dirt.

According to the clever SIMPLEX principle, all components are interchangeable and can be retrofitted. This saves not only money but also resources.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)