• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3027.040 Soft-face hammer Ergonomic handle, Semihard 635 g 325 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIMPLEX protective hammer with TE housing and wood handle, Ø 40, rubber composition / super plastic

  • SIMPLEX–soft hammer in the combination of rubber composition (black, medium-hard, damping, odorless, wear-resistant) / super plastic (white, medium-hard, very resistant).
  • Die-cast temperature housing with integrated stock protection sleeve and high protection against breakage.
  • High quality, vibration-damping, ergonomically designed wooden handle; double painted handle (less dirt).
  • All parts are interchangeable/can be retrofitted, thus very economical and resource-saving.

Technical specifications

Product type

Soft-face hammer

Features

Ergonomic handle

Semihard

Weight

635 g

Length

325 mm

Material (hammer head)

Steel casting

Rubber

PVC

Material (handle)

Wood

Width

40 mm

Height

115 mm

Head weight

635 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342202 Halder SIMPLEX 3027.040 Soft-face hammer Ergonomic handle, Semihard 635 g 325 mm 1 pc(s)

Description

The SIMPLEX soft hammer of the series 3027 with the attachment combination rubber composition / super plastic is an indispensable companion for a variety of applications and the best-selling combination from the house of holder.

The medium-hard rubber insert (series 3202) is very wear-resistant, damping and odorless and holds much longer than a conventional rubber hammer.

Super plastic insert (series 3207) allows greater impact force than rubber insert. It is a medium hard plastic insert made of extruded, extremely homogeneous material. Compared to injection-molded plastic inserts, this makes it significantly more resistant to wear and tear.

The cast iron casing has an integrated handle protection sleeve, which provides high protection against breakage.

The high quality, vibration-damping, ergonomically designed wooden handle is double painted in the grip area and thus completely insensitive to dirt.

According to the clever SIMPLEX principle, all components are interchangeable and can be retrofitted. This saves not only money but also resources.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)