• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3027.280 Sledge hammer Ergonomic handle, Semihard 2820 g 490 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIMPLEX-soft hammer with TE housing and wood shaft, Ø 80, rubber composition with stand/super plastic

  • SIMPLEX suggestion hammer in the application combination rubber composition (black, medium, hard, damping, odorless, wear resistant) / super plastic (white, medium hard, very resistant).
  • Die-cast temperature housing with integrated stock protection sleeve and high protection against breakage.
  • Long-fiber, very stable Hickory handle, painted and ergonomically shaped.
  • All parts are interchangeable/can be retrofitted, thus very economical and resource-saving.

Technical specifications

Product type

Sledge hammer

Features

Ergonomic handle

Semihard

Weight

2820 g

Length

490 mm

Material (hammer head)

Steel casting

Rubber

PVC

Material (handle)

Wood

Width

80 mm

Height

175 mm

Head weight

2820 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342208 Halder SIMPLEX 3027.280 Sledge hammer Ergonomic handle, Semihard 2820 g 490 mm 1 pc(s)

Description

The SIMPLEX soft hammer of the series 3027 with the application combination rubber composition / super plastic is an indispensable companion for a variety of applications and the best-selling combination from the house of holder and is therefore also available as a hammer hammer in 3 versions: the smaller version with a head diameter of D60mm, a total weight of 1.810g and a total length of 70cm as well as with head diameter D80mm, a total weight of 3.170g and a total length of 80cm (also available with rubber insert with stand). In the larger version with head diameter D100mm, a total weight of 5.350g and a total length of 100cm.

The medium-hard rubber insert (series 3202) is very wear-resistant, damping and odorless and holds much longer than a conventional rubber hammer.

Super plastic insert (series 3207) allows greater impact force than rubber insert. It is a medium hard plastic insert made of extruded, extremely homogeneous material. Compared to injection-molded plastic inserts, this makes it significantly more resistant to wear and tear.

The cast iron casing has an integrated handle protection sleeve, which provides high protection against breakage.

The long-fiber, very stable Hickory handle is painted and ergonomically shaped.

According to the clever SIMPLEX principle, all components are interchangeable and can be retrofitted. This saves not only money but also resources.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)