• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3028.280 Soft-face hammer Ergonomic handle, Hard, Semihard 2930 g 490 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIMPLEX-soft hammer with TE housing and wood shaft, Ø 80 rubber composition with stand / polyamide

  • Further development of the Holder-Top seller: The rubber insert with stand (3202.2) ensures for less work on the back and less bending.
  • SIMPLEX mallet in the application combination rubber composition with stand (black, medium, damping, odorless, wear resistant) Polyamide (white, hard, very wear-resistant, no chipping even at minus temperatures, oil and grease-resistant).
  • Die-cast temperature housing with integrated stock protection sleeve and high protection against breakage.
  • High quality, vibration-damping, ergonomically designed wooden handle; double painted handle (less dirt).

Technical specifications

Product type

Soft-face hammer

Features

Ergonomic handle

Hard

Semihard

Weight

2930 g

Length

490 mm

Material (hammer head)

Steel casting

Rubber

Polyamide

Material (handle)

Wood

Width

80 mm

Height

175 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342215 Halder SIMPLEX 3028.280 Soft-face hammer Ergonomic handle, Hard, Semihard 2930 g 490 mm 1 pc(s)

Description

The D60mm and D80mm SIMPLEX IMPELLERS with the combination of rubber composition/polyamide cover a wide range of applications and are therefore widely used in the metal-processing industry. These Top sellers from the house of Halders have now been developed:

The rubber insert with pedestal (3202.2) provides a safe head stand of the hammer with a brilliant shape and less bending WAS the work is designed essentially more ergonomically and reverse-protecting. The proven rubber mixture is very wear-resistant, damping and odorless and holds much longer than a conventional rubber hammer.

The polyamide insert (series 3208) offers outstanding impact characteristics and provides maximum strength with the highest durability. It is made of extruded, extremely homogeneous material. Compared to injection-molded plastic inserts, this makes it much more resistant to wear and tear and does not splinter even at minus temperatures. It is also oil and grease resistant.

The cast iron casing has an integrated handle protection sleeve, which provides high protection against breakage.

The high quality, vibration-damping, ergonomically designed wooden handle is double painted in the grip area and thus completely insensitive to dirt.

According to the clever SIMPLEX principle, all components are interchangeable and can be retrofitted. This saves not only money but also resources.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)