• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3113.051 Soft-face hammer Ergonomic handle, Semihard, Soft 630 g 330 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIMPLEX mild hammer with aluminum housing and wood stem, Ø 50:40, TPE-soft/TPE-mid

  • SIMPLEX plastic mallet in the combination TPE-soft (blue, soft, abrasion-free) / TPE-mid (gray, medium hard, abrasion-free).
  • Extra-light aluminum housing with integrated handle-protective sleeve lets the user control the impact force well and determine it himself (Ideal for unbreakable materials).
  • High quality, vibration-damping, ergonomically designed wooden handle; double painted handle (less dirt).
  • All parts are interchangeable/can be retrofitted, thus very economical and resource-saving.

Technical specifications

Product type

Soft-face hammer

Features

Ergonomic handle

Semihard

Soft

Weight

630 g

Length

330 mm

Material (hammer head)

Aluminium

Elastomer

Material (handle)

Wood

Width

50 mm

Height

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342221 Halder SIMPLEX 3113.051 Soft-face hammer Ergonomic handle, Semihard, Soft 630 g 330 mm 1 pc(s)

Description

The SIMPLEX soft hammer of the 3113 series is available with the TPE-soft / TPE-mid application combination. Both inserts are thermoplastic elastomers and do not emit any color abrasion. In comparison with the conventional rubber hammers, no unwanted black abrasion remains.

The blue TPE-soft insert (series 3201) is the softest use in the SIMPLEX series, strong damping and thus suitable for sensitive work.

The medium-hard gray TPE-mid insert (3203 series) allows higher impact force, comparable to the use of rubber composition (3202 series).

The extra-light aluminum housing with integrated handle protection sleeve lets the user control the impact force well and determine itself. In this way, materials that are sensitive to breakage can be processed.

The high quality, vibration-damping, ergonomically designed wooden handle is double painted in the grip area and thus completely insensitive to dirt.

According to the clever SIMPLEX principle, all components are interchangeable and can be retrofitted. This saves not only money but also resources.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)