• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3118.040 Soft-face hammer Ergonomic handle, Hard, Soft 380 g 325 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIMPLEX-soft hammer with aluminum case and wood handle, Ø 40, TPE-soft/polyamide

  • SIMPLEX plastic mallet in the combination TPE-soft (blue, soft, abrasion-free) / polyamide (white, hard, very resistant to wear, no chipping even at minus temperatures, resistant to oil and grease).
  • Extra-light aluminum housing with integrated handle-protective sleeve lets the user control the impact force well and determine it himself (Ideal for unbreakable materials).
  • High quality, vibration-damping, ergonomically designed wooden handle; double painted handle (less dirt).
  • All parts are interchangeable/can be retrofitted, thus very economical and resource-saving.

Technical specifications

Product type

Soft-face hammer

Features

Ergonomic handle

Hard

Soft

Weight

380 g

Length

325 mm

Material (hammer head)

Aluminium

Elastomer

Polyamide

Material (handle)

Wood

Width

40 mm

Height

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342229 Halder SIMPLEX 3118.040 Soft-face hammer Ergonomic handle, Hard, Soft 380 g 325 mm 1 pc(s)

Description

The SIMPLEX series 3118 features a combination of TPE-soft/polyamide materials.

The blue TPE-soft insert (3201 series) is the softest use in the SIMPLEX series, very damping and thus suitable for sensitive work. In comparison to the conventional rubber mallet, it leaves no unwanted black abrasion.

The polyamide insert (series 3208) offers outstanding impact characteristics and provides maximum strength with the highest durability. It is made of extruded, extremely homogeneous material. Compared to injection-molded plastic inserts, this makes it much more resistant to wear and tear and does not splinter even at minus temperatures. It is also oil and grease resistant.

The extra-light aluminum housing with integrated handle protection sleeve lets the user control the impact force well and determine itself. In this way, materials that are sensitive to breakage can be processed.

The high quality, vibration-damping, ergonomically designed wooden handle is double painted in the grip area and thus completely insensitive to dirt.

According to the clever SIMPLEX principle, all components are interchangeable and can be retrofitted. This saves not only money but also resources.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)