• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3201.051 Replacement head Soft 80 g 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Impact insert for SIMPLEX hammer drill, Ø 50:40, TPE-soft

  • SIMPLEX–punch insert TPE-soft
  • Blue
  • Soft
  • Abrasion-free
  • Strongly damping
  • Ideally suited to sensitive work.

Technical specifications

Product type

Replacement head

Features

Soft

Weight

80 g

(Ø)

50 mm

Material (hammer head)

Elastomer

Head weight

80 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342233 Halder SIMPLEX 3201.051 Replacement head Soft 80 g 1 pc(s)

Description

The SIMPLEX impact insert TPE-soft (3201 series) is a thermoplastic elastomer and with a hardness of approx. 65 shore A the softest application in the SIMPLEX series. This blue impact employment is highly attenuating and is thus best suited to sensitive work. In comparison to the conventional rubber mallet, it leaves no unwanted black abrasion.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)