• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3202.260 Replacement head Semihard 200 g 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

60S impact insert with stand for SIMPLEX-soft hammer, Ø 60, rubber composition

  • SIMPLEX–punch insert rubber composition
  • Black
  • Medium-hard
  • Damping
  • Odourless
  • Very wear resistant

Technical specifications

Product type

Replacement head

Features

Semihard

Weight

200 g

(Ø)

60 mm

Material (hammer head)

Rubber

Height

60 mm

Head weight

233 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342242 Halder SIMPLEX 3202.260 Replacement head Semihard 200 g 1 pc(s)

Description

The SIMPLEX impact insert rubber composition (series 3202) is a medium-hard impact application with a hardness of approx. 95 shore A. This black insert is very low wear, damping and odorless and holds much longer than a conventional rubber hammer.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)