• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3206.050 Replacement head Hard 115 g 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer insert for SIMPLEX-soft hammer, Ø 50, plastic

  • SIMPLEX–hammer insert plastic
  • Red
  • Hard
  • Oil and grease resistant

Technical specifications

Product type

Replacement head

Features

Hard

Weight

115 g

Length

300 mm

(Ø)

50 mm

Material (hammer head)

PVC

Width

300 mm

Height

300 mm

Head weight

115 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342252 Halder SIMPLEX 3206.050 Replacement head Hard 115 g 300 mm 1 pc(s)

Description

The plastic SIMPLEX impact insert (series 3206) is a hard application with a hardness of approx. 70 shore D. This red insert is made of cellulose acetate. It is oil and grease resistant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)