• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3207.050 Replacement head Semihard 100 g 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Impact insert for SIMPLEX clutch hammer, Ø 50, super plastic

  • SIMPLEX–punch insert super plastic
  • White.
  • Medium-hard.
  • Very resistant

Technical specifications

Product type

Replacement head

Features

Semihard

Weight

100 g

Length

300 mm

(Ø)

50 mm

Material (hammer head)

PVC

Width

300 mm

Height

300 mm

Head weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342256 Halder SIMPLEX 3207.050 Replacement head Semihard 100 g 300 mm 1 pc(s)

Description

The SUPER plastic SIMPLEX hammer insert (series 3207) is a medium-hard application with a hardness of approx. 65 shore D. This white plastic insert is made of extruded, extremely homogeneous material. Compared to injection-molded plastic inserts, this makes it significantly more resistant to wear and tear. This top seller is available from sizes D30mm to D140mm (for forest tools, D50mm SIMPLEX split axis and D60mm SIMPLEX split hammer).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)