• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3208.040 Replacement head Hard 65 g 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact insert for SIMPLEX hammer drill, Ø 40, polyamide

  • SIMPLEX plastic insert with polyamide punch
  • White
  • Hard
  • Very resistant to wear
  • No chipping even at negative temperatures
  • Oil and grease resistant

Technical specifications

Product type

Replacement head

Features

Hard

Weight

65 g

Length

300 mm

(Ø)

40 mm

Material (hammer head)

Polyamide

Width

300 mm

Height

300 mm

Head weight

65 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342264 Halder SIMPLEX 3208.040 Replacement head Hard 65 g 300 mm 1 pc(s)

Description

The SIMPLEX impact insert polyamide (series 3208) is very hard to use with a hardness of approx. 73 shore D. This white polyamide insert offers outstanding impact characteristics and provides maximum strength with the highest durability. It is made of extruded, extremely homogeneous material. Compared to injection-molded plastic inserts, this makes it much more resistant to wear and tear and does not splinter even at minus temperatures. It is also oil and grease resistant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)