• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3209.030 Replacement head Hard 55 g 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer insert for SIMPLEX-soft hammer, Ø 30, soft metal

  • SIMPLEX – soft metal punch insert
  • Silver colors
  • Hard
  • Heat insensitive
  • Replaces conventional lead-acid hammers

Technical specifications

Product type

Replacement head

Features

Hard

Weight

55 g

Length

300 mm

(Ø)

30 mm

Width

300 mm

Height

300 mm

Head weight

55 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342268 Halder SIMPLEX 3209.030 Replacement head Hard 55 g 300 mm 1 pc(s)

Description

The soft metal SIMPLEX insert (3209 series) is a hard application. This silver insert is heat resistant It enables hard impacts, but without damaging the workpiece and replaces a classic lead hammer. This insert is available in sizes D30mm to D80mm. Soft metal impact inserts may not be mounted in the aluminum housing!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)