• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3244.030 Hammer handle 65 g 260 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Handle for SIMPLEX clutch hammer, Ø 30, wood

  • High-quality SIMPLEX wooden handles for SIMPLEX seat hammers with cast iron or aluminum housings of the sizes D30mm to D80mm.
  • Vibration damping.
  • Ergonomically shaped
  • Handle area double painted (resistant to dirt).
  • Long-fiber, very stable.
  • Safety-relevant (do not break into two parts).
  • Can be retrofitted, thus very economical and resource-protecting.

Technical specifications

Product type

Hammer handle

Weight

65 g

Length

260 mm

(Ø)

30 mm

Material (handle)

Wood

Width

300 mm

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342273 Halder SIMPLEX 3244.030 Hammer handle 65 g 260 mm 1 pc(s)

Description

The 3244 series SIMPLEX wooden handles are used in SIMPLEX IMPELLERS with cast-iron or aluminum housings of sizes D30mm to D80mm.

These high quality, vibration-damping, ergonomically designed wooden handles are double painted in the grip area and are therefore resistant to dirt. They ensure that the SIMPLEX fits much better in the hand than conventional rubber hammers.

An extra short handle is available for the Soft Hammer with a diameter of 60 mm and 80mm (Art.-No. 3244,062 and 3244,082).

According to the clever SIMPLEX principle, the rods can also be retrofitted. This saves not only money but also resources.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)