• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3244.750 Hammer handle 620 g 685 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Handle for SIMPLEX-split axis, Hickory 685 mm

  • High-quality HICKORY handle for SIMPLEX-split axes.
  • Ergonomically shaped for use on both sides of the gap axes.
  • Painted
  • Long-fiber, very stable.
  • Safe (don't break two).
  • Can be retrofitted, thus very economical and resource-protecting.
  • Must only be installed in the die-cast temperature housing 3011,750!

Technical specifications

Product type

Hammer handle

Weight

620 g

Length

685 mm

(Ø)

50 mm

Material (handle)

Hickory

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342282 Halder SIMPLEX 3244.750 Hammer handle 620 g 685 mm 1 pc(s)

Description

This Hickory wood handle is specially designed for use in SIMPLEX split axes. It is ergonomically shaped and also painted for both sides of the axes.

Hickory is a very long-grain wood, WAS on the one hand leads to a great stability of the stems. On the other hand, the stems never completely break two, but both pieces remain connected to each other. This prevents injuries from leaking hammer heads.

This shaft may only be mounted in the die-cast housing 3011,750!

According to the clever SIMPLEX principle, the handle is also interchangeable. This saves not only money but also resources.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)