• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX-Plusbox Starterkit 3027s025 Soft-face hammer Semihard 4400 g 180 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soft-face hammer

Features

Semihard

Weight

4400 g

Length

180 mm

(Ø)

80 mm

Material (hammer head)

Rubber

Width

100 mm

Height

570 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728774 Halder SIMPLEX-Plusbox Starterkit 3027s025 Soft-face hammer Semihard 4400 g 180 mm 1 pc(s)

Description


The perfect SIMPLEX starter kit, combines work and leisure.
With a total of 4 different inserts, you can configure your individual SIMPLEX, in addition a push bottle opener is also included in the unique SIMPLEX application form.

This SIMPLEX-Plusbox starter kit contains the D80 SIMPLEX soft hammer, rubber composition with stand/super plastic, TPE-soft and TPE-mid impact insert plus a SIMPLEX-push bottle opener.

The D80mm SIMPLEX soft hammer with the rubber composition/super plastic insert is an indispensable companion for a wide range of applications. This top seller from Halder has now been further developed: The rubber insert with stand with ingenious shape ensures a safe head stand of the hammer and less bending WAS makes the work significantly more ergonomic and designed to take care of the back. The proven rubber mixture is very wear-resistant, damping and odorless and holds much longer than a conventional rubber hammer. The super plastic insert allows a higher impact force than the rubber insert. It is a medium hard plastic insert made of extruded, extremely homogeneous material. Compared to injection-molded plastic inserts, this makes it significantly more resistant to wear and tear.

In addition, this action box includes a replacement insert, TPE-soft (soft, abrasion-free) and TPE-mid (medium hard, abrasion-free), which allow natural stones and sensitive panels to be laid and beams to be positioned without annoying black rubber residues.

The SIMPLEX-push bottle opener designed for a SIMPLEX insert, convinces by the special opening technique: Simply place the bottle opener on the bottle, press slightly downwards and the bottle is already open.

Product Features:

Advantage box with the SIMPLEX hammer 3027,280, as well as two additional hammer inserts and a SIMPLEX push bottle opener.

SIMPLEX scholar's hammer in the application combination rubber composition with pedestal (black, medium hard, damping, odorless, wear resistant) / super plastic (white, medium hard, very resistant).
Further development of the HOLDER top seller: The rubber insert with stand ensures gentle handling of your back and less bending.
Contains additional TPE-soft (soft, abrasion-free) and TPE-mid (medium hard, abrasion-free) inserts.
High quality, vibration-damping, ergonomically designed wooden handle; double painted handle (less dirt).
Die-cast temperature housing with integrated stock protection sleeve and high protection against breakage.
Plus unique SIMPLEX-push bottle opener / bottle opener

Use
For gardening/landscaping

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)