Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Highlights & Details
SUPERCRAFT short hammer, non-impact, with unbreakable tubular steel handle, Yellow lacquered Ø 40, polyamide
- Recoil-free, for very powerful beats.
- Quiet and gentle on the joints.
- Shock inserts made of special polyamide with maximum strength.
- Unbreakable tubular steel handle and ergonomically designed, anti-slip rubber handle.
- Completely robot-welded.
- Interchangeable inserts
- The yellow-fluorescent powder coating provides for a quick find.
Technical specifications
- Product type
Soft-face hammer
- Features
Ergonomic handle
Hard
- Weight
805 g
- Length
305 mm
- Material (hammer head)
Steel casting
Polyamide
- Material (handle)
Steel tube
- Width
40 mm
- Height
115 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342306 Halder SUPERCRAFT 3377.140 Soft-face hammer Ergonomic handle, Hard 805 g 305 mm 1 pc(s)
Description
The head tube of the SUPERCRAFT guards is filled with steel scrapes. This causes the scrap filling to follow in a delayed manner when the impact surface hits the workpiece. The impact energy is optimally utilized through the reduced rebound This results in very powerful beats. In addition, work with SUPERCRAFT seat hammers is much safer, gentler and quieter than conventional steel hammers.
The exchangeable impact inserts offer excellent impact properties and enable maximum strength with the highest durability. They are made of extruded, extremely homogeneous material. In comparison to the sprayed plastic inserts, they are thus much more resistant to wear and tear and do not splinter even at minus temperatures.
This design includes an anti-breaking steel pipe handle and an ergonomically shaped, non-slip rubber handle. The yellow-fluorescent powder coating provides for a quick find of the soft hammer.
All welds are fully robot welded. An extremely dense and high quality welding connection between the deflecting plate and hammer head prevents the scrap filling from escaping even under maximum load.
This text is machine translated.
The exchangeable impact inserts offer excellent impact properties and enable maximum strength with the highest durability. They are made of extruded, extremely homogeneous material. In comparison to the sprayed plastic inserts, they are thus much more resistant to wear and tear and do not splinter even at minus temperatures.
This design includes an anti-breaking steel pipe handle and an ergonomically shaped, non-slip rubber handle. The yellow-fluorescent powder coating provides for a quick find of the soft hammer.
All welds are fully robot welded. An extremely dense and high quality welding connection between the deflecting plate and hammer head prevents the scrap filling from escaping even under maximum load.
This text is machine translated.
What kind of Hammers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.