• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SUPERCRAFT 3379.060 Soft-face hammer Ergonomic handle, Semihard, Kickback-free 1300 g 315 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black TOOLCRAFT soft hammer, impact-free Ø 50

  • Recoil-free, for very powerful beats.
  • Quiet and gentle on the joints.
  • Completely covered with polyurethane: No corrosion, no scratches on the work-piece, no spark formation in case of failures, additionally vibration-reducing.
  • Long life through thick polyurethane layer on the impact sides.
  • Ergonomic shaped, anti-slip and break steel pipe handle.

Technical specifications

Product type

Soft-face hammer

Features

Ergonomic handle

Semihard

Kickback-free

Weight

1300 g

Length

315 mm

Material (hammer head)

Steel casting

Polyurethane

Material (handle)

Steel tube

Width

60 mm

Height

120 mm

Head weight

1300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342311 Halder SUPERCRAFT 3379.060 Soft-face hammer Ergonomic handle, Semihard, Kickback-free 1300 g 315 mm 1 pc(s)

Description

The head tube of the BLACKCRAFT headgear is filled with steel scrap. This causes the scrap filling to follow in a delayed manner when the impact surface hits the workpiece. The impact energy is optimally utilized through the reduced rebound

This results in very powerful beats. In addition, the work with BLACKCRAFT guards is much safer, less joints and quieter than with conventional steel hammers.

The BLACKCRAFT is completely polyurethane-covered. This protects not only the soft hammer itself against corrosion, but also protects the work pieces, protects against scratches, prevents spark formation in case of failures and also acts as vibration-reducing. The thick layer of polyurethane on the impact sides ensures a long service life.

Moreover, the BLACKCRAFT is also characterized by an unbreakable tubular steel shaft as well as an anti-slip, ergonomically shaped grip.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)