User & Safety Instructions 3728780 Halder SUPERCRAFT Aktionsbox BAU 3377s001 Soft-face hammer Kickback-free 1 pc(s)
Description
The SUPERCRAFT action box KIT contains not only the recoil-less, yellow-fluorescent SUPERCRAFT shoulder hammer, but also the practical PARAT hammer holder.
In case of crash-free SUPERCRAFT-protection hammer (D50 mm, Art.-No. 3377,150) the impact energy is optimally utilized by the reduced rebound. This enables very powerful but at the same time joint-protecting and low-noise impacts. Since no metal-to-metal impacts take place, the risk of splinters is completely excluded. The exchangeable impact inserts offer excellent impact properties at maximum strength and durability. The unbreakable tubular steel handle has an ergonomic, non-slip rubber grip. Thanks to the yellow-fluorescent powder coating, this hammer can be found quickly at any time on the construction site.
The set is supplemented by the PARAT hammer holder: Thus, the hands remain free for other activities, while the tool always sits at the belt within easy reach.
Product Features: Advantage box: VOLTCRAFT soft hammer, including hammer holder. SUPERCRAFT-soft hammer D50 mm (Art.-No. 3377,150): Recoil-free for maximum impact force at low load. Unbreakable tubular steel handle for high safety. Yellow-fluorescent coating for better visibility. Ergonomically designed, non-slip rubber handle. Including PARAT hammer holder: Hands free for further work. Hammer can be stowed away safely and within easy reach at all times.
Areas of application: Gentle and quiet design of formwork and scaffolding, safe and efficient strike of iron or metal poles and general maintenance work.
This text is machine translated.
Description
The SUPERCRAFT action box KIT contains not only the recoil-less, yellow-fluorescent SUPERCRAFT shoulder hammer, but also the practical PARAT hammer holder.
In case of crash-free SUPERCRAFT-protection hammer (D50 mm, Art.-No. 3377,150) the impact energy is optimally utilized by the reduced rebound. This enables very powerful but at the same time joint-protecting and low-noise impacts. Since no metal-to-metal impacts take place, the risk of splinters is completely excluded. The exchangeable impact inserts offer excellent impact properties at maximum strength and durability. The unbreakable tubular steel handle has an ergonomic, non-slip rubber grip. Thanks to the yellow-fluorescent powder coating, this hammer can be found quickly at any time on the construction site.
The set is supplemented by the PARAT hammer holder: Thus, the hands remain free for other activities, while the tool always sits at the belt within easy reach.
Product Features: Advantage box: VOLTCRAFT soft hammer, including hammer holder. SUPERCRAFT-soft hammer D50 mm (Art.-No. 3377,150): Recoil-free for maximum impact force at low load. Unbreakable tubular steel handle for high safety. Yellow-fluorescent coating for better visibility. Ergonomically designed, non-slip rubber handle. Including PARAT hammer holder: Hands free for further work. Hammer can be stowed away safely and within easy reach at all times.
Areas of application: Gentle and quiet design of formwork and scaffolding, safe and efficient strike of iron or metal poles and general maintenance work.