• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00108815 Power strip White PG connector 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00108815 Power strip

  • To connect up to three electrical consumers
  • Illuminated, 2-pin on/off switch
  • Socket inserts turned 45°
  • GS certified
  • This text is machine translated.

Technical specifications

  • Number of AC outputs: 3 AC outputs
  • Cable type: H05VV-F3G1, 5
Product type

Power strip

Light bulb features

incl. switch

Outlets

3

Cable length

5.00 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Power rating

3680 W

Factory colour

White

Width

50 mm

Height

195 mm

UKCA

yes

Peak power

3500 W

Number of products included

1 Stück(e)

On/off switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758336 Hama 00108815 Power strip White PG connector 1 pc(s)

Description

Scope of delivery

  • 1 socket strip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)