• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00116077 Power strip (+ switch) White PG connector 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00116077 Power strip (+ switch)

  • Multiple socket for connecting up to three electrical consumers
  • Integrated surge protection protects against voltage peaks, static charge and indirect lightning strikes
  • With increased protection against accidental contact
  • Red LED-lamp: Over-voltage protection is ensured
  • Non-illuminated, 2-pin on/off switch, Ideal for switching off unnecessary and standby devices
  • 3 earthing contact socket-outlets
  • Socket inserts turned 45°
  • This text is machine translated.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

Surge protection

Child safety

Outlets

3

Cable length

1.4 m

Used at

Indoors

Material

Polycarbonate (PC)

Plug type

PG connector

Factory colour

White

Width

207 mm

Height

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553531 Hama 00116077 Power strip (+ switch) White PG connector 1 pc(s)

Description

Scope of delivery

  • Outlet strip
  • User manual

Hints

If the control lamp of the over-voltage protection (red LED) does not light up after being switched on, the over-voltage protection function is no longer intact. Connected devices are no longer protected.
If the indicator light of the protective earth conductor (green LED) does not light up after switching on, the outlet to which the outlet strip is connected is not grounded - do not connect any device to the power outlet any more and contact a qualified electrician

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)