• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00200313 USB-C® / HDMI / VGA Adapter [1x USB-C® plug - 1x VGA socket, HDMI socket] Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00200313 USB-C® / HDMI / VGA Adapter [1x USB-C® plug - 1x VGA socket, HDMI socket] Black

  • For connecting PC, laptop, MacBook, tablet with USB-C® to monitor, TV or projector, for transferring digital audio, video data and signals
  • For perfect, high resolution Ultra HD Cinema quality 4096 x 2160 (4K) pixels
  • Slim plug is particularly suitable for mobile and flat devices or with cramped space conditions
  • Optimised kink protection thanks to flexible materials prevents cable breakage
  • High-quality materials and workmanship ensure excellent transmission quality
  • VGA & HDMI™: For simultaneous use of two monitors with identical content
  • HDMI™: Supports audio/video transmission in Ultra HD 4K resolution
  • VGA: Supports video transmission in full HD 1080p resolution
  • Compatible with Thunderbolt-3/4 (flash)
  • This text is machine translated.

Technical specifications

Product type

TV/monitor Adapter

Connection type

USB-C®

HDMI

VGA

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

VGA socket

HDMI socket

Factory colour

Black

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Signal flow direction

Unidirectional (uni)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444985 Hama 00200313 USB-C® / HDMI / VGA Adapter [1x USB-C® plug - 1x VGA socket, HDMI socket] Black

Description

Scope of delivery

  • Video adapters

System requirements

  • USB-C® port supporting DisplayPort alternate mode or Thunderbolt-3/4.

More interesting products

(*All information is plus legal VAT)