• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00200339 DVI / HDMI Adapter [1x UK plug - 1x HDMI plug] Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00200339 DVI / HDMI Adapter [1x UK plug - 1x HDMI plug] Black

  • For connecting PC, notebook with HDMI™ to monitor, TV or projector, for transmitting digital audio, video data and signals
  • For perfect, high-resolution Ultra HD cinema quality 4096 x 2160 (4K) pixels
  • High-quality materials and workmanship ensure excellent transmission quality
  • DVI-I dual link (24+5 pins)
  • This text is machine translated.

Technical specifications

Product type

TV/monitor Adapter

Connection type

DVI

HDMI

No. of A connectors

1 x

Type A

UK plug

No. of B connections

1 x

Type B

HDMI plug

Factory colour

Black

Video resolution

4096 x 2160 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

Cable version

DVI-I Dual Link

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475423 Hama 00200339 DVI / HDMI Adapter [1x UK plug - 1x HDMI plug] Black

Description

Features

  • Quality: Essential
  • Connection: DVI-D dual-link coupling
  • HDMI™ plug
  • Design: Compact adapter
  • Color: Black
  • Color: Black
  • Product range: PC & Notebook
  • Product line: Essential Line

Scope of delivery

  • 1 video adapter

More interesting products

(*All information is plus legal VAT)