• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00200924 RJ45 Patch cable CAT 6 F/UTP 5 m Grey Shielded 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 6
Shielding
F/UTP
Connection type
RJ45
Cable length
5 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00200924 network cable gray 5 m Cat6 F/UTP (FTP)

  • 5 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 F/UTP (FTP)
  • Gigabit Ethernet 1000 Mbit/s
  • Grey

Our service for you

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 1000 Mbit/s.
Product type

Patch cable

CAT 6

F/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5 m

Factory colour

Grey

Cable features

Shielded

Cable use

Networks

Version

Patch cable

LAN transfer rate

1000 MBit/s

UKCA

yes

Quantity per pack

25 Stück(e)

Package weight

126 g

Frequency

250 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820270 Hama 00200924 RJ45 Patch cable CAT 6 F/UTP 5 m Grey Shielded 1 pc(s)

Description

Gigabit Ethernet data transfer of up to 1 Gbit/s.
Additional shielding for a good reduction of electromagnetic interferences

This text is machine translated.

Features

  • For connecting PC, laptop, TV, games console to router, switch, Hub or wall socket for transmitting digital Internet data, network signals and signals
  • Twisted wire pairs with an outer sheath made of robust PVC material minimize the interference

Scope of delivery

  • 1 network cables

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.