
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Hama 00223007 Power strip (+ switch)
- Socket inserts turned 45°6 earthing contact socket-outletsIncreased contact protection
Technical specifications
- Max. connected load 3680 W
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. switch
- Outlets
6
- Cable length
1.40 m
- Used at
Indoors
- Material
Plastic
- Function display
visual
- Plug type
PG connector
- Operating voltage
250 V
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2697300 Hama 00223007 Power strip (+ switch) White PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2697300 Hama 00223007 Power strip (+ switch) White PG connector 1 pc(s)
Description
Multiple socket for connection of up to six electrical devices
This text is machine translated.
This text is machine translated.
Features
- With increased protection against accidental contactTwo-pole, green illuminated on/off switch, Ideal for switching off not needed and standby devices.
Scope of delivery
- Outlet strip
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































