• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223039 Power strip (+ switch) Red/black PG connector 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00223039 Power strip (+ switch)

  • Socket inserts turned 45°6 earthing contact socket-outletsIncreased contact protectionBlack casing with red socket inserts

Technical specifications

  • Max. connected load 3680 W
Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

6

Cable length

1.50 m

Used at

Indoors

Material

Plastic

Function display

visual

Plug type

PG connector

Operating voltage

250 V

Factory colour

Red/black

Length

373 mm

Width

69 mm

Height

39 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2697368 Hama 00223039 Power strip (+ switch) Red/black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2697368 Hama 00223039 Power strip (+ switch) Red/black PG connector 1 pc(s)

Description

Multiple socket for connection of up to six electrical devices

This text is machine translated.

Features

  • For hanging: Integrated suspension eyes for wall mountingQuickly and space-saving cable when not in use stowed in the convenient cable mountWith increased protection against accidental contactHigh quality socket strip made of insensitive aluminumTwo-pole, red-lit on/off switch, Ideal for switching off not needed and standby devicesStrain relief and kink protection on the plug and the outlet strip protect against cable breakage.

Scope of delivery

  • Outlet strip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)