• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223159 Power strip (+ switch) 6x White PG connector 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket strip, 6-way, overvoltage protection, 90°, switchable individually, 1.4 m, W

  • Socket inserts turned 90°6 earthing contact socket-outletsIncreased contact protectionSockets can be switched individually

Technical specifications

  • Max. connected load 3680 W
Product type

Power strip (+ switch)

Light bulb features

Individually switchable

Child safety

incl. switch

Surge protection

Outlets

6

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Function display

visual

Plug type

PG connector

Operating voltage

250 V

Factory colour

White

Length

600 cm

Width

100 mm

Height

100 mm

Depth

600 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2697338 Hama 00223159 Power strip (+ switch) 6x White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2697338 Hama 00223159 Power strip (+ switch) 6x White PG connector 1 pc(s)

Description

Multiple socket outlet for connection of up to six electrical, individually switchable devices.

This text is machine translated.

Features

  • Individual switch on and off: Six illuminated switches, Ideal for PC and HiFi components or the workshopIntegrated surge protection protects against voltage peaks, static charge and indirect lightning strikesRed control lamp: Visual function display of over-voltage protectionFor hanging: Integrated suspension eyes for wall mountingSocket inserts rotated by 90°: No slot is covered, Ideal for angle plug, large protective contact plug and power suppliesIdeal are suitable for power supply units with longer distances between the individual socketsWith increased protection against accidental contactRed-lit on/off switch, Ideal for switching off not needed and stand-by devices.

Scope of delivery

  • Outlet strip
  • User manual.

Hints

Consumer Notice:If the red control lamp of the surge protector does not light up after switching on, the overvoltage protection function is no longer intact. Connected devices are no longer protected.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)