• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223273 Current Mains cable Black 1.5 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00223273 power cable black 1.5 m C7 coupler

  • 1.5 m
  • Straight Male
  • C7 coupler Straight Male
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 2: C7 coupler
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

Europlug

Connector version

straight

Type B

2-pin

Cable length

1.5 m

Factory colour

Black

Input voltage

230 V

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758326 Hama 00223273 Current Mains cable Black 1.5 m

Description

Integrated kink protection
Integrated kink protection and strain relief for protection of conductor

Mechanically load-carrying capacity
Die-cast plugs provide for high mechanical strength and strain relief

This text is machine translated.

Features

  • 2-pin power cable for connecting numerous electrical devices to the 230 V power supply
  • Universal power cable for small and household appliances, TV-sets as well as active loudspeaker boxes, DVD, Blu-ray, receiver, radio, Projector, printer, notebook power supplies, game consoles
  • With connector in accordance with European standards: Euro 8 on double slot (C7)
  • VDE-tested and meets all the safety requirements
  • Replacement or replacement of the normal euro power cable if it is too short or defective
  • As an emergency cable, so you always have an intact device cable in stock

Scope of delivery

  • 1 power cables

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.