• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223275 Current Mains cable Black 2.5 m incl. bend relief

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power cable with Euro plug, 2-pin plug, double nut/C7, 2.5 m, black

  • - 2-pin power cable for connecting numerous electrical devices to the 230 V power supply
  • - Molded plugs provide high mechanical strength and strain relief
  • - Integrated kink protection and strain relief for protection of conductors
  • - Universal power cable for small and household appliances, TV and active speakers, DVD, Blu-ray, receiver, radio, Projector, printer, notebook power supplies, game consoles, ...
  • - With connector socket according to European standard: Euro 8 on double groove (C7)
  • - VDE-tested and meets all protection requirements
  • - Replacement or replacement of the normal euro power cable if it is too short or defective
  • - Store as an emergency cable so that you always have an intact device cable in stock
  • This text is machine translated.

Technical specifications

  • Connection 2: C7 coupler
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

Europlug

Connector version

straight

Cable features

incl. bend relief

Cable length

2.5 m

Factory colour

Black

Input voltage

230 V

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436774 Hama 00223275 Current Mains cable Black 2.5 m incl. bend relief

Description

Features

  • Colour: Black, color tone: Black, connection: 2-pin coupling (double groove), Euro-plug, power connection plug type: Power plug, Type C (CEE 7/16), Number of wires: 2, Wire cross-section: 0.75 mm², Length: 2.5 m, Max. Connection current 2.5 A.

Scope of delivery

  • - 1 Power cord

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.