• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223283 Current Mains cable White 3 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power cord, angled at both ends, Euro plug, double groove/C7, 3 m, White

  • Angle plug with connection socket: Euro 8 on double groove (C7)Replacement or replacement for a normal Euro power cableAs emergency cable

Technical specifications

  • Number of wires 2Wire cross-section: 0.75 mm²Max. Connection current 2.5 A.
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

Europlug

Connector version

angled on both sides

Type B

Small appliances plug (C8)

Cable length

3 m

Factory colour

White

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2697323 Hama 00223283 Current Mains cable White 3 m

User & Safety Instructions

User & Safety Instructions 2697323 Hama 00223283 Current Mains cable White 3 m

Description

2-pin power cable for connecting numerous electrical devices to the 230-V power supply e.g. for plasma, LCD and LED TVs as well as active loudspeaker boxes.

This text is machine translated.

Features

  • Connection: 2-pin coupling (double groove)Die-cast plugs provide for high mechanical strength and strain reliefIntegrated kink protection and strain relief for protection of conductorThe 90° angle is Ideal for difficult installation locations, e. g. between a flat TV and wall bracketUniversal power cable for small and domestic appliances, TV sets as well as active speaker boxes, DVD, Blu-ray, receiver, radio, Projector, printer, notebook power supplies, game consoles, ...Coupler and Euro-8 plug at 90° angled: Ideal with restricted space such as behind TV furniture, wide shelves and heavy cabinetsAngled plug with connection socket according to European standard: Euro 8 on double groove (C7)VDE-tested and meets all the safety requirementsReplacement or replacement of the normal euro power cable if it is too short or defectiveStore as an emergency cable so you always have an intact device cable in stock.

Scope of delivery

  • Power cable;

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.