• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 4k webcam 3840 x 2160 Pixel Clip mount

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PC Webcam "C-900 Pro", UHD 4K, 2160p, USB-C, for streaming

  • Create pictures and videos on the notebook/PC and ideal for streaming or chatting with various instant messaging applications (e.g. Skype, teams, zoom)Touch button for controlling the zoom functionAnti-flicker and automatic white balanceAutofocus guarantees a sharp image, even when movingFast and reliable connection via USB-C adapter cablePlug-&-play: Installation through UVC without drivers

Technical specifications

Product type

4k webcam

Interfaces

USB A (USB 3.2 1st gen)

Interpolated photo

3840 x 2160 Pixel

Pic resolution

3840 x 2160 Pixel

Video resolution

3840 x 2160 Pixel

Frames per second

30

Features

Clip mount

Clamp holder

Yes

Factory colour

Black

Width

100 mm

Height

52 mm

Depth

150 mm

Dim

(L x W x H) 63 x 100 x 52 mm

Weight

240 g

Length

63 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2533357 Hama 4k webcam 3840 x 2160 Pixel Clip mount

User & Safety Instructions

User & Safety Instructions 2533357 Hama 4k webcam 3840 x 2160 Pixel Clip mount

Description

4K-UHD wide-screen resolution (3480 x 2160) for best recordings in a detailed and clear picture and sound qualityMagnetic lens cover protects against spying attacks by hackersVertical angle of inclination can be flexibly adjusted, ideal for showing documents or models on the tableIntegrated stereo microphone with noise suppression for clearly understandable voice transmission enables Voice-over-IP, e.g. Skype, teams, Zoom, YouTubeFixed stand at the location of rotation: Can be mounted on all common tripods thanks to 1/4" thread

This text is machine translated.

Features

  • Color: Black, color: Black, product range: PC & Notebook, connection: USB type A plug, USB standard: USB 3.0, image resolution: 3840x2160 pixels, image resolution (interpolated): 3840 x 2160 pixels, image rate: 30 images per second at 1080p/30 images per second at 2K/30 images per second at 4K/max. 30 frames per second, compatible operating systems: Mac/Windows, megapixel: 8.3, video resolution: 3840x2160 pixels, viewing angle: 89°, Focus: Auto Focus, Microphone: Stereo, Microphone type: Stereo, Swivel range: 360 °, Additional functions: 1/4 inch thread, Auto exposure adjustment, Built-in microphone, noise suppression, SPY protection, status LED, UVC mode, adjustable angle of inclination, width x height x length: 10 x 5.2 x 6.3 cm, cable length: 1.8 m.

Scope of delivery

  • 1x PC Webcam "C-900 Pro"
  • 1x magnetic lens cover
  • 1x USB-C adapter cable
  • 1x user manual

Hints

Only use the enclosed USB-C adapter cable and only use the cable for this product.

System requirements

  • Operating system: Windows 11/10/8.1/8/7/Vista/XP, MAC OS 10.4.3 and higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)