• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Air grille Car mobile phone holder 360° swivel 55 - 85 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car mobile phone holder Easy Snap for ventilation, 360 degree rotation, universal

  • Holder for secure attachment of a smartphone to the ventilation grillee of a vehicleAdapts to: Simple and individual adjustment to the device by means of movable clamp holderOptimum alignment: The device can be rotated 360° thanks to the ball joint and can be adjusted in the angle of inclination, perfect for portrait or landscape formatSuitable for any smartphone with or without case or protective caseThe device can be easily inserted into the holder with one hand and triggers an automatic closing of the clamp holderThe car mobile phone holder is compatible with smartphones with a width of 5.5 8.5 cmThe access to the charging socket of the smartphone remains free, so that the device can also be charged while drivingThe phone can be rotated as desired, e.g. for horizontal navigation on the smartphoneBy changing the angle of inclination, an optimum view of the display is always possible, even in case of sunlightThe smartphone holder is attached to the ventilation outlet without sticking or drilling, so it fits in almost any car and can be easily removed if required
  • This text is machine translated.

Technical specifications

  • IPhone 14 Pro
Product type

Car mobile phone holder

Fastening method (car)

Air grille

Fastening method (mobile phones)

Bracket

Car phone holder features

360° swivel

Factory colour

Black

Dim

(W x H x D) 100 x 100 x 200 mm

Wireless charging

No

Suitable for (width)

55 - 85 mm

Suitable for width (max.)

85 mm

Suitable for width (min.)

55 mm

Width

100 mm

Height

100 mm

Depth

200 mm

Weight

55.00 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626165 Hama Air grille Car mobile phone holder 360° swivel 55 - 85 mm

Description

Features

  • Colour: Black
  • Product range: Mobile phone/smartphone
  • Design: Car-holder
  • Mounting: Clamp
  • Material: Plastic
  • Mounting: Suction cup mounting
  • Device width up to 8.5 cm
  • Device width: 5.5 cm
  • Suitable for: Smartphone

Scope of delivery

  • 1 universal smartphone holder
  • 1 operating instructions

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)