All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Multimedia & Phones
Photo & Video
Photo & Video Accessories
Tripods
Triopod Accessories
Hama Ball head 00005014 Internal thread 1/4"
1/2
EAN:
4007249050144
Part number:
00005014
Item no:
396915
Compare
Add to shopping list
Dispatches on Wed 4 Nov
119 Piece(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Scope of delivery
Technical specifications
Show items with the same values
Product type
Ball head
Internal thread
1/4"
External thread
1/4"
Weight
114.00 g
Content
1 pc(s)
Width
100 mm
Height
50 mm
(Ø)
30 mm
Depth
150 mm
Type
Photo & Video
UKCA
yes
Features
Enables the perfect orientation for recordings in portrait and landscape formatCamera screw (A) 1/4" (6.4 mm)Ground thread (B) 1/4" (6.4 mm) and (B) 3/8" (9.5 mm)Technical properties:Thread/connection: 1/4" (6.4 mm)Motor drive: No.Diameter 30 mmWeight: 114 gHeight: 50 mmIntended use: Photo standDelivery scope1 ball headPackaging dimensions in cm LxWxH: 10.6 x 9.2 x 3.8
This text is machine translated.
Scope of delivery
- 1 ball head
Description
Features
Enables the perfect orientation for recordings in portrait and landscape formatCamera screw (A) 1/4" (6.4 mm)Ground thread (B) 1/4" (6.4 mm) and (B) 3/8" (9.5 mm)Technical properties:Thread/connection: 1/4" (6.4 mm)Motor drive: No.Diameter 30 mmWeight: 114 gHeight: 50 mmIntended use: Photo standDelivery scope1 ball headPackaging dimensions in cm LxWxH: 10.6 x 9.2 x 3.8
This text is machine translated.
Scope of delivery
- 1 ball head
More interesting products
(
*
All information is plus legal VAT
)
Hama Smartphone holder
Conrad Electronic
€ 32.99
*
Hama 00005121 Hand knobs External thread=1/4" Internal thread 3/8"
Conrad Electronic
€ 24.99
*
Hama Ball head
Conrad Electronic
€ 26.99
*