Bluetooth® receiver for car, 3.5 mm plug, voice control, hands-free use
- For easy Bluetooth retrofitting of vehicles with AUX-In, for wireless music transfer via Bluetooth 5.1 from mobile devices to car audio systems
- Supports the existing Siri and Google Assistant voice wizards: One-touch access and Bluetooth pairing - without holding your smartphone
- Amplifier for powerful bass
- Hands-free function via integrated microphone; sound playback via loudspeaker
- Built-in battery for power supply without annoying charging cable
- Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
- FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
- Integrated analog output (3.5 mm plug) for connecting to the AUX-In in in the car and then simply play music from the mobile device e.g. Smartphone and enjoy the better sound from the car audio system
- Bluetooth connection and hands-free function in an adapter thanks to built-in microphone
- Built-in Li-polymer battery, so no separate power supply is required
- Up to 12 hours operating time
- 2 multi-function buttons for call acceptance or termination and for music control
- Music control: Play/Pause, track forward/back, loud/quiet, bass boost
- Simple handling in two steps: Turn on and connect the Bluetooth receiver
- Also for a wireless Bluetooth connection with speakers, amplifiers, etc.
- Compatible with many apps
- With a USB-C cable for charging to a USB charger or to a PC/notebook
- Compact and robust casing made of aluminum and plastic
Technical specifications
Host interface 3.5 mm
Energy source: Rechargeable battery
Battery technology: Lithium-ion (Li-ion)
Product type
Bluetooth handsfree set
Bluetooth
5.1
Factory colour
Black
Grey
Silver
Material
Aluminium
Plastic
Material (details)
Aluminium, plastic
UKCA
yes
3.5 mm (1/8-inch) in
yes
Quantity
1
Standby time
4380 h
Operating time
12 h
Transmission distance
7 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436761 Hama Bluetooth handsfree set
Conformity certificate
Conformity certificate 3436761 Hama Bluetooth handsfree set
Description
For simple Bluetooth retrofitting of vehicles with AUX In for wireless music transfer via Bluetooth 5.1 from mobile devices to car audio systems
Direct access to Siri and Google Assistant
Supports the existing Siri and Google assistant voice assistant: Direct access at the touch of a button and Bluetooth pairing - without having to hold your smartphone
Bass Amplifier
Amplifier for powerful bass
Hands-free operation
Hands-free function via integrated microphone, sound playback via speaker
Built-in battery
Integrated rechargeable battery for power supply without the disturbing charging cable
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
This text is machine translated.
Features
Colour: Grey/black/silver, color: Black, connection: 3.5-mm jack coupling, USB-C coupling/socket, max. Range 7 m, Bluetooth version 5.1, Max. Standby 4380 h, Max. Operating time: 12 h, power supply: Integrated Li-ion battery, suitable for: Car
Scope of delivery
- 1 Bluetooth receiver
- 1 USB-C cable
- 1 audio adapters 3.5 mm plug - 3.5 mm plug
- 1 Operating instructions
Description
For simple Bluetooth retrofitting of vehicles with AUX In for wireless music transfer via Bluetooth 5.1 from mobile devices to car audio systems
Direct access to Siri and Google Assistant
Supports the existing Siri and Google assistant voice assistant: Direct access at the touch of a button and Bluetooth pairing - without having to hold your smartphone
Bass Amplifier
Amplifier for powerful bass
Hands-free operation
Hands-free function via integrated microphone, sound playback via speaker
Built-in battery
Integrated rechargeable battery for power supply without the disturbing charging cable
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
This text is machine translated.
Features
Colour: Grey/black/silver, color: Black, connection: 3.5-mm jack coupling, USB-C coupling/socket, max. Range 7 m, Bluetooth version 5.1, Max. Standby 4380 h, Max. Operating time: 12 h, power supply: Integrated Li-ion battery, suitable for: Car