• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc IBT10Loop Bluetooth handsfree set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

IBT10 loop - iBT10 incl. magnetic neck strap for iBT10

  • Setting of the reception volume up to 30dB SPL
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

Product type

Bluetooth handsfree set

Connectable devices

2

Fastening method

Magnetic fastening

Bluetooth

Yes

Bluetooth

5.0

Factory colour

White

Dim

(L x W x H) 17 x 32 x 72 mm

Weight

236 g

Width

32 mm

Height

72 mm

Length

17 mm

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3305777 Geemarc IBT10Loop Bluetooth handsfree set

User & Safety Instructions

User & Safety Instructions 3305777 Geemarc IBT10Loop Bluetooth handsfree set

Conformity certificate

Conformity certificate 3305777 Geemarc IBT10Loop Bluetooth handsfree set

Description

The new iBT10 hands-free system can be connected to two Bluetooth-enabled devices at the same time. Thanks to the accompanying magnetic neck strap (iBT10 ML) you can put your hearing device on position T and can listen to music, for example.

This text is machine translated.

Scope of delivery

  • Headphones (with 3.5 mm stereo jack plug),
  • Charging cable (5V DC) USB Type C,
  • Belt clip,
  • Cable with clip,
  • Magnetic collar (1 m)

More interesting products

(*All information is plus legal VAT)