• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

President 40555 Bluetooth handsfree set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

President REMOTE BT MIKE DONGLEWITH N.R.C.

  • Bluetooth Wireless Connection- The microphone communicates via Bluetooth, allowing for free movement throughout the vehicle cab without disturbing cables
  • High compatibility: It works with most President CB radios that have a 6-pin connector. A suitable Bluetooth receiver (dongle) for the radio set is included in the delivery
  • Practical channel control: Built-in UP/DOWN buttons allow convenient channel switching directly on the microphone
  • Secure steering wheel assembly: The included steering wheel mount ensures that the microphone is always within reach for the driver, while WAS increases safety while driving
  • Built-in Battery & USB-C: Powered by a built-in 3.7 V Li-Ion battery (300 mAh), which can be easily charged using a USB-C cable
  • Clear sound quality: A high-quality electret, optimized for the CB radio frequency range (300–3000 Hz), guarantees natural and clear sound
  • Compact and lightweight: With a weight of only 52 grams, the microphone fits ergonomically in the hand and does not fatigue even when used for a long time

Technical specifications

Product type

Bluetooth handsfree set

Type

Optimised Bluetooth hands-free system for CB mobile radio devices, consisting of a 6-pin BT dongle and a wireless remote unit

Fastening method

Steering wheel mount

Bluetooth

Yes (built-in)

Factory colour

Black

Weight

52 g

Compatible with (details)

All current 6-pin Stabo and President CB mobile radios.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775762 President 40555 Bluetooth handsfree set

Description

The President remote BT Mike dongle is an optimized Bluetooth hands-free device for use with all current 6-pin Stabo and President CB mobile radio devices and replaces the enclosed hand-held microphone.
The dongle, included in delivery, is plugged onto the microphone jack of the CB mobile radio device and the remote unit with microphone and transmission key attached to the steering wheel of the vehicle, for example. Then the dongle and the remote unit are connected digitally and the Bluetooth hands-free set is ready for operation.
To send, briefly press the built-in transmission button "PTT" on the remote unit once, and by briefly pressing another button the transmission process is terminated again. The NRC interference suppression (Noise Reduction Circuit) filters out interfering noises while speaking and is adjustable in 5 levels.
The President remote BT Mike dongle takes care of more safety in the road traffic, because the driver is no longer distracted by the use of the microphone and can leave his hands on the steering wheel.
The remote unit is powered by an integrated Li-ion rechargeable battery, which can be charged using the included charging cable. (Do not charge while the vehicle is running!)

This text is machine translated.

Scope of delivery

  • BT Remote unit with attachment material
  • BT dongle for microphone jack
  • USB charging cable
  • User manual

More interesting products

(*All information is plus legal VAT)