• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Car mobile phone holder Air grille Magnetic fastener, 360° swivel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car mobile phone holder Magnet for ventilation, rotates 360 degrees, universal

  • Compact magnetic holder for securely mounting a smartphone on the ventilation grille of a vehicle
  • Holds your phone securely: Ultra strong magnet holds the device securely in place
  • Makes any mobile phone magnetic: Metal plates to stick or insert between your smartphone and case
  • For portrait or landscape mode: 360° rotating mount for optimum smartphone orientation
  • Compact design for space-saving installation
  • Suitable for any Smartphone with or without case or protective cover
  • Easy, tool-free mounting thanks to clamp fixing
  • The simple, elegant design of the car phone holder fits harmoniously into any cockpit
  • The extra strong magnet holds your smartphone securely
  • Two metal plates including (round and rectangular) to insert into the protective cover or to stick to the back of your smartphone (with 3M adhesive tape)
  • All smartphone ports remain accessible so the device can also be charged while driving
  • The phone can be rotated as desired, for example for horizontal navigation on the smartphone
  • The smartphone holder is fixed to the ventilation outlet without glue or drilling. It fits in almost any car and can be easily removed if required
  • Consumer Notice:
  • Can be combined with all Hama magnetic mounts thanks to universal metal plates.
  • This text is machine translated.

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Air grille

Fastening method (mobile phones)

Magnet

Car phone holder features

Magnetic fastener

360° swivel

Factory colour

Black

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626173 Hama Car mobile phone holder Air grille Magnetic fastener, 360° swivel

Description

Features

  • Colour, black
  • Product range: Mobile phone/smartphone
  • Design: Car-holder
  • Mounting: Magnet
  • Material: Plastic
  • Mounting: Ventilation grid mounting
  • Suitable for: Smartphone

Scope of delivery

  • 1 Universal smartphone holder "Magnet"
  • 2 Metallic plates
  • 1 operating instructions

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)