• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Car mobile phone holder Air grille Suitable for (width): 45 - 90 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Move car mobile phone holder for ventilation, universal up to 9 cm width

  • Compact clamp holder for securely mounting a smartphone on the ventilation grille of a vehicle
  • Adjusts: Simple and individual adjustment to the device by movable clamping mount
  • Compact design for space-saving installation
  • Suitable for any Smartphone with or without case or protective cover
  • The car mobile phone holder is compatible with smartphones with width from 4.5 to 9 cm
  • Simple locking by pushing together the clamp holder, the fixing is released with the push of a button
  • The access to the charging socket of the Smartphone remains free, so that even while driving the device can be charged
  • The smartphone holder is fixed to the ventilation outlet without glue or drilling. It fits in almost any car and can be easily removed if required
  • This text is machine translated.

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Air grille

Fastening method (mobile phones)

Bracket

Factory colour

Black

Wireless charging

No

Suitable for (width)

45 - 90 mm

Suitable for width (max.)

90 mm

Suitable for width (min.)

45 mm

Weight

77.00 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626175 Hama Car mobile phone holder Air grille Suitable for (width): 45 - 90 mm

Description

Features

  • Colour: Black
  • Product range: Mobile phone/smartphone
  • Design: Car-holder
  • Material: Plastic
  • Mounting: Ventilation grid mounting
  • Device width up to 9 cm
  • Device width: 4.5 cm
  • Suitable for: Smartphone

Scope of delivery

  • 1 Universal Smartphone holder

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)